




CSS-J4D20-SMT-TR | |
|---|---|
DigiKey Part Number | 102-1198-2-ND - Tape & Reel (TR) 102-1198-1-ND - Cut Tape (CT) 102-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-J4D20-SMT-TR |
Description | BUZZER MAGNETIC 3.6V8.5X8.5 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 80mA 3.1kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-J4D20-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 5cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,85600 € | 18,56 € |
| 25 | 1,69040 € | 42,26 € |
| 50 | 1,57620 € | 78,81 € |
| 100 | 1,47090 € | 147,09 € |
| 250 | 1,41680 € | 354,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25568 € | 1.255,68 € |
| 2.000 | 1,17098 € | 2.341,96 € |
| 3.000 | 1,15751 € | 3.472,53 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |



