


PSR12N08AK | |
|---|---|
DigiKey Part Number | 458-1465-ND |
Manufacturer | |
Manufacturer Product Number | PSR12N08AK |
Description | SPEAKER 8OHM 500MW TOP PORT 74DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 1 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1000Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 600 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,02880 € | 50,72 € |
| 50 | 1,87940 € | 93,97 € |
| 100 | 1,74340 € | 174,34 € |
| 250 | 1,58172 € | 395,43 € |
| 500 | 1,47162 € | 735,81 € |
| 1.000 | 1,37092 € | 1.370,92 € |
| 5.000 | 1,27659 € | 6.382,95 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,45150 € |


