Stepper Motors

Results: 1.351
Stocking Options
Environmental Options
Media
Exclude
1.351Results

Showing
of 1.351
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
324
STEPPER MOTOR HYBRID BIPOLAR 12V
Adafruit Industries LLC
333
In Stock
1 : 12,05000 €
Bulk
-
Bulk
Active
Hybrid
Bipolar
12VDC
350 mA
200.0
1.8°
-
28 / 197
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
0°C ~ 50°C
35 Ohms
Flatted Shaft
ROB-10551
STEPPER MOTOR PM BIPOLAR 12V
SparkFun Electronics
382
In Stock
1 : 13,30000 €
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
12VDC
400 mA
48.0
7.5°
-
-
Round - 1.378" Dia (35.00mm)
-
0.118" (3.00mm)
0.492" (12.50mm)
1.650" (42.00mm)
Wire Leads with Connector
-
4 Ohms
Round Shaft
MFG_4411
STEPPER MOTOR 200 STEPS NEMA-8
Adafruit Industries LLC
237
In Stock
1 : 17,17000 €
Bulk
-
Bulk
Active
Hybrid
Bipolar
3.9VDC
600 mA
200.0
1.8°
-
2.83 / 20
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.394" (10.00mm)
0.630" (16.00mm)
Connector
-
35 Ohms
-
PG15S-D20-HHB9
STEP MOTOR PM GEARED BIPOLAR 15V
NMB Technologies Corporation
1.405
In Stock
1 : 19,79000 €
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
15VDC
100 mA
2048.0
0.176°
-
21.2 / 150
Round - 0.591" Dia (15.00mm)
-
0.118" (3.00mm)
0.354" (9.00mm)
0.787" (20.00mm)
Wire Leads
-
10 Ohms
Round Shaft
PG20L-D20-HHC0
STEP MOTOR PM GEARED BIPOLAR 10V
NMB Technologies Corporation
639
In Stock
1 : 20,03000 €
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
10VDC
350 mA
1818.0
0.198°
-
-
Round - 0.787" Dia (20.00mm)
-
0.157" (4.00mm)
0.394" (10.00mm)
0.984" (25.00mm)
Wire Leads
-
10 Ohms
Flatted Shaft
PG25L-D24-HHC1
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
356
In Stock
1 : 20,24000 €
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
727.0
0.495°
-
63.7 / 450
Round - 0.984" Dia (25.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
PG35S-D48-HHC2
STEP MOTOR PM GEARED BIPOLAR 24V
NMB Technologies Corporation
1.572
In Stock
1 : 20,81000 €
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
24VDC
250 mA
1698.0
0.212°
-
99.1 / 700
Round - 1.378" Dia (35.00mm)
-
0.197" (5.00mm)
0.709" (18.00mm)
1.650" (42.00mm)
Wire Leads
-
28 Ohms
Double Flatted Shaft
ROB-09238
STEPPER MOTOR HYBRID BIPOLAR 12V
SparkFun Electronics
259
In Stock
1 : 26,26000 €
Bulk
-
Bulk
Active
Hybrid
Bipolar
12VDC
330 mA
200.0
1.8°
-
32.57 / 230
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-
32.6 Ohms
Round Shaft
149
In Stock
1 : 38,32000 €
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
3VDC
-
20.0
18°
-
-
Round - 0.236" Dia (6.00mm)
-
0.031" (0.80mm)
-
-
PC Pin
-10°C ~ 50°C
20 Ohms
Round Shaft
237
In Stock
1 : 39,11000 €
Bulk
-
Bulk
Active
Permanent Magnet
Bipolar
5VDC
-
20.0
18°
-
-
Round - 0.394" Dia (10.00mm)
-
0.059" (1.50mm)
0.197" (5.00mm)
0.551" (14.00mm)
PC Pin
-10°C ~ 50°C
21.5 Ohms
Round Shaft
656
In Stock
1 : 55,03000 €
Box
Box
Active
Hybrid
Bipolar
5.3VDC
1 A
200.0
1.8°
±5%
38.2 / 270
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5.3 Ohms
Flatted Shaft
81
In Stock
1 : 56,58000 €
Box
Box
Active
Hybrid
Bipolar
3.8VDC
670 mA
200.0
1.8°
±5%
8.49 / 60
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.905" (22.98mm)
Wire Leads
-20°C ~ 50°C
5.6 Ohms
Flatted Shaft
119
In Stock
1 : 59,11000 €
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
400.0
0.9°
-
6 / 42.37
Square - 1.539" L x 1.539" W (39.10mm x 39.10mm)
17
0.197" (5.00mm)
0.591" (15.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Round Shaft
470
In Stock
1 : 66,25000 €
Box
Box
Active
Hybrid
Bipolar
5VDC
1 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Flatted Shaft
304
In Stock
1 : 76,40000 €
Tray
-
Tray
Active
-
Bipolar
24VDC
2 A
200.0
1.8°
-
100 / 706
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
1.6 Ohms
Round Shaft
95
In Stock
1 : 78,99000 €
Tray
-
Tray
Active
-
Bipolar
24VDC
600 mA
200.0
1.8°
-
3 / 21.19
Square - 0.799" x 0.799" (20.30mm x 20.30mm)
8
0.157" (4.00mm)
0.591" (15.00mm)
0.630" (16.00mm)
Wire Leads
-20°C ~ 50°C
6.5 Ohms
Round Shaft
52
In Stock
1 : 101,23000 €
Tray
-
Tray
Active
-
Bipolar
24VDC
2 A
200.0
1.8°
-
115 / 812.1
Square - 1.669" x 1.669" (42.40mm x 42.40mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
2 Ohms
Flatted Shaft
264
In Stock
1 : 103,71000 €
Tray
Tray
Active
-
Bipolar
24VDC
2.8 A
200.0
1.8°
-
294 / 2076
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
23
0.250" (6.35mm)
0.811" (20.60mm)
1.860" (47.24mm)
Wire Leads
-20°C ~ 50°C
1.1 Ohms
-
75
In Stock
1 : 200,98000 €
Case
Case
Active
Hybrid
Bipolar
24VDC
700 mA
200.0
1.8°
-
8.49 / 60
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
174
In Stock
1 : 214,98000 €
Case
Case
Active
Hybrid
Bipolar
24VDC
700 mA
200.0
1.8°
-
17 / 120
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
SM-5VDC-DRV
STEP MOTOR HYBRID GEARED BIPOLAR
Olimex LTD
182
In Stock
1 : 2,52000 €
Bulk
-
Bulk
Active
Hybrid Gear Motor
Bipolar
5VDC
-
-
-
-
-
Round - 1.100" Dia (28.00mm)
-
-
-
1.378" (35.00mm)
Wire Leads with Connector
-
-
Flatted Shaft
108990003
STEPPER MOTOR PM BIPOLAR 5V
Seeed Technology Co., Ltd
1.636
In Stock
1 : 3,87000 €
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Bipolar
5VDC
-
2045.0
5.625°
-
5.5 / 38.8
Round - 0.945" Dia (24.00mm)
-
0.118" (3.00mm)
0.394" (10.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-
25 Ohms
Flatted Shaft
858
STEPPER MOTOR PM GEARED UNI 5V
Adafruit Industries LLC
116
In Stock
1 : 4,26000 €
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Unipolar
5VDC
-
513.0
0.702°
-
2 / 14
Round - 1.100" Dia (28.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads with Connector
-
42 Ohms
Flatted Shaft
FIT0503
GEARMOTOR 12V MICR METAL STEPPER
DFRobot
436
In Stock
1 : 5,06000 €
Bulk
-
Bulk
Active
-
-
12VDC
-
-
18°
-
-
-
-
0.118" (3.00mm)
0.394" (10.00mm)
-
Wire Leads with Connector
-
30 Ohms
-
MIKROE-1530
STEPPER MOTOR PM GEARED UNI 5V
MikroElektronika
111
In Stock
1 : 8,26000 €
Bulk
Bulk
Active
Permanent Magnet Gear Motor
Unipolar
5VDC
-
4096.0
0.088°
-
-
Round - 1.100" Dia (28.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads with Connector
-
50 Ohms
Flatted Shaft
Showing
of 1.351

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.