Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224.453 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,02307 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 30V | - | 1.5pF @ 15V, 1MHz | - | 200 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
21.044 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,04721 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - Single | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-76, SOD-323 | PG-SOD323-3D | ||
38.435 In Stock | 1 : 0,13000 € Cut Tape (CT) 15.000 : 0,04590 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - Single | 150V | 100 mA | 0.35pF @ 20V, 1MHz | 1.35Ohm @ 100mA, 100MHz | 250 mW | 150°C (TJ) | - | - | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
97.116 In Stock | 1 : 0,14000 € Cut Tape (CT) 15.000 : 0,05001 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - Single | 80V | 100 mA | 0.35pF @ 1V, 1MHz | 800mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-3 | ||
60.226 In Stock 12.000 Factory | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,06118 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 333 mW | -55°C ~ 125°C (TJ) | - | - | SOD-123 | SOD-123 | ||
14.406 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,06894 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - Single | 80V | 100 mA | 0.4pF @ 1V, 1MHz | 600mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
2.965 In Stock | 1 : 0,18000 € Cut Tape (CT) 3.000 : 0,07066 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 130 mA | 0.75pF @ 0V, 1MHz | 15Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
2.950 In Stock | 1 : 0,21000 € Cut Tape (CT) 3.000 : 0,08285 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - 1 Pair Series Connection | 150V | 200 mA | 0.6pF @ 35V, 1MHz | 1.8Ohm @ 5mA, 100MHz | 250 mW | - | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
30.442 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,09901 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - 1 Pair Series Connection | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
46.109 In Stock | 1 : 0,28000 € Cut Tape (CT) 3.000 : 0,11448 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
60.034 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,19303 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
5.920 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,21565 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
28.360 In Stock | 1 : 0,51000 € Cut Tape (CT) 15.000 : 0,18914 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
116.965 In Stock | 1 : 0,68000 € Cut Tape (CT) 3.000 : 0,16028 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-76, SOD-323 | PG-SOD323-3D | ||
4.699 In Stock | 1 : 0,91000 € Cut Tape (CT) 3.500 : 0,43303 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 650V | 2 A | 12.5pF @ 400V, 1MHz | - | 12.5 W | -55°C ~ 175°C (TJ) | - | - | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | |||
96.293 In Stock | 1 : 0,92000 € Cut Tape (CT) 3.000 : 0,43709 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14.540 In Stock | 1 : 0,94000 € Cut Tape (CT) 15.000 : 0,42729 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.23pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-1 | ||
14.721 In Stock | 1 : 1,33000 € Cut Tape (CT) 3.000 : 0,65948 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 20V | 30 mA | 1.2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5.133 In Stock | 1 : 1,42000 € Cut Tape (CT) 3.000 : 0,70365 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
5.717 In Stock | 1 : 1,43000 € Cut Tape (CT) 3.500 : 0,70518 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1200V | 2 A | 9.5pF @ 800V, 1MHz | - | 12.5 W | -55°C ~ 175°C (TJ) | - | - | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | |||
3.200 In Stock 1.200 Factory | 100 : 2,33420 € Bulk | - | Bulk | Active | Schottky - Single | 7V | - | 0.06pF @ 0V, 1MHz | - | - | -65°C ~ 125°C (TJ) | - | - | 2-SMD | - | ||
3.800 In Stock | 100 : 2,68030 € Tray | - | Tray | Active | PIN - Single | 45V | - | 0.03pF @ 10V, 1MHz | 7Ohm @ 10mA, 1GHz | 100 mW | 175°C (TJ) | - | - | 2-FlipChip | 2-FlipChip | ||
59.660 In Stock | 1 : 2,89000 € Cut Tape (CT) 3.000 : 1,54026 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 20V | 50 mA | - | - | 12 W | -40°C ~ 85°C (TA) | - | - | 2-UDFN Exposed Pad | 2-MLP (2.3x2.3) | ||
19.741 In Stock | 1 : 3,47000 € Cut Tape (CT) 3.000 : 1,87798 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 45V | - | 0.03pF @ 10V, 1MHz | 7Ohm @ 10mA, 1GHz | 100 mW | 175°C (TJ) | - | - | Die | Die | ||
6.410 In Stock | 1 : 5,85000 € Cut Tape (CT) 1.500 : 3,38641 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 400V | - | - | 500mOhm @ 100mA, 100MHz | 11.5 W | -55°C ~ 175°C (TJ) | - | - | 2-SMD | - |