VRS0402SR55R101N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: 0,04604 €
Datasheet
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRS0402SR55R101N

DigiKey Part Number
311-1516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VRS0402SR55R101N
Description
VARISTOR 12V 10A 0402
Customer Reference
Detailed Description
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
10 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
14 V
Current - Surge
10 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
60 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes