12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Abracon: Who We Are Today

AMCV-0402-5R5-C500N-T

DigiKey Part Number
AMCV-0402-5R5-C500N-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMCV-0402-5R5-C500N-T
Description
VARISTOR 12V 10A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
10 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
14 V
Current - Surge
10 A
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 224.920 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04604 €460,40 €
Manufacturers Standard Package
Unit Price without VAT:0,04604 €
Unit Price with VAT:0,05387 €

Other Suppliers on DigiKey

224.920In Stock
Ships from WEC