Direct



SMDJ190A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ190A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ190A-AT/TR7 |
Description | TVS DIODE 190VWM 308VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19752 € | 98,76 € |
| 1.000 | 0,17985 € | 179,85 € |
| 1.500 | 0,17076 € | 256,14 € |
| 2.500 | 0,16047 € | 401,18 € |
| 3.500 | 0,15434 € | 540,19 € |
| 5.000 | 0,14836 € | 741,80 € |
| 12.500 | 0,13514 € | 1.689,25 € |
| 25.000 | 0,13482 € | 3.370,50 € |
| Unit Price without VAT: | 0,19752 € |
|---|---|
| Unit Price with VAT: | 0,23110 € |


