Direct



SMDJ190A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ190A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ190A-AT/TR13 |
Description | TVS DIODE 190VWM 308VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15709 € | 471,27 € |
| 6.000 | 0,14549 € | 872,94 € |
| 9.000 | 0,13955 € | 1.255,95 € |
| 15.000 | 0,13482 € | 2.022,30 € |
| Unit Price without VAT: | 0,15709 € |
|---|---|
| Unit Price with VAT: | 0,18380 € |


