
SMD1206B035TF/16 | |
|---|---|
DigiKey Part Number | 13-SMD1206B035TF/16TR-ND - Tape & Reel (TR) 13-SMD1206B035TF/16CT-ND - Cut Tape (CT) 13-SMD1206B035TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B035TF/16 |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 750 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L035/16YR | Littelfuse Inc. | 44.182 | F3732CT-ND | 0,54000 € | Parametric Equivalent |
| ERFSN035162RZ | Excel Cell Electronic Co., Ltd. | 3.982 | 5916-ERFSN035162RZCT-ND | 0,16000 € | Parametric Equivalent |
| PTS120616V035 | Eaton - Electronics Division | 2.940 | 283-PTS120616V035CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05128 € | 12,82 € |
| 500 | 0,04730 € | 23,65 € |
| 1.000 | 0,04365 € | 43,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03536 € | 141,44 € |
| 8.000 | 0,03259 € | 260,72 € |
| 12.000 | 0,03107 € | 372,84 € |
| 20.000 | 0,02924 € | 584,80 € |
| 28.000 | 0,02809 € | 786,52 € |
| 40.000 | 0,02692 € | 1.076,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |



