Direct

SMBJ300CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ300CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300CA/TR7 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11250 € | 56,25 € |
| 1.000 | 0,10022 € | 100,22 € |
| 1.500 | 0,09395 € | 140,93 € |
| 2.500 | 0,08690 € | 217,25 € |
| 3.500 | 0,08272 € | 289,52 € |
| 5.000 | 0,07865 € | 393,25 € |
| 12.500 | 0,06972 € | 871,50 € |
| 25.000 | 0,06420 € | 1.605,00 € |
| 50.000 | 0,05956 € | 2.978,00 € |
| Unit Price without VAT: | 0,11250 € |
|---|---|
| Unit Price with VAT: | 0,13163 € |


