
SMBJ300CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ300CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ300CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ300CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300CA/TR13 |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09600 € | 2,40 € |
| 100 | 0,08180 € | 8,18 € |
| 250 | 0,07484 € | 18,71 € |
| 500 | 0,07068 € | 35,34 € |
| 1.000 | 0,06726 € | 67,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06713 € | 201,39 € |
| 6.000 | 0,06579 € | 394,74 € |
| 9.000 | 0,05882 € | 529,38 € |
| 15.000 | 0,05651 € | 847,65 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

