Direct



SMDJ33CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ33CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA/TR7 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19880 € | 99,40 € |
| 1.000 | 0,17878 € | 178,78 € |
| 1.500 | 0,16858 € | 252,87 € |
| 2.500 | 0,15710 € | 392,75 € |
| 3.500 | 0,15030 € | 526,05 € |
| 5.000 | 0,14369 € | 718,45 € |
| 12.500 | 0,12917 € | 1.614,62 € |
| 25.000 | 0,12020 € | 3.005,00 € |
| 50.000 | 0,11725 € | 5.862,50 € |
| Unit Price without VAT: | 0,19880 € |
|---|---|
| Unit Price with VAT: | 0,23260 € |


