


SMDJ33CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ33CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ33CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ33CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ33CA/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21040 € | 5,26 € |
| 100 | 0,18160 € | 18,16 € |
| 250 | 0,16792 € | 41,98 € |
| 500 | 0,15966 € | 79,83 € |
| 1.000 | 0,15287 € | 152,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14085 € | 422,55 € |
| 6.000 | 0,13874 € | 832,44 € |
| 9.000 | 0,13663 € | 1.229,67 € |
| 15.000 | 0,10729 € | 1.609,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

