RT0603CRE079K10L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04590 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05274 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,50429 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.306
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 623
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.996
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.337
Unit Price: 0,38000 €
Datasheet

Upgrade


Vishay
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15224 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22307 €
Datasheet

Upgrade


Susumu
In Stock: 22.879
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15808 €
Datasheet
9.1 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE079K10L

DigiKey Part Number
RT0603CRE079K10L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE079K10L
Description
RES SMD 9.1KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE079K10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04551 €227,55 €
Manufacturers Standard Package
Unit Price without VAT:0,04551 €
Unit Price with VAT:0,05325 €