
RG1608P-912-B-T5 | |
|---|---|
DigiKey Part Number | RG16P9.1KBTR-ND - Tape & Reel (TR) RG16P9.1KBCT-ND - Cut Tape (CT) RG16P9.1KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-912-B-T5 |
Description | RES SMD 9.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-912-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06620 € | 6,62 € |
| 250 | 0,06136 € | 15,34 € |
| 500 | 0,05810 € | 29,05 € |
| 1.000 | 0,05510 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05344 € | 267,20 € |
| 10.000 | 0,05116 € | 511,60 € |
| 15.000 | 0,04995 € | 749,25 € |
| 25.000 | 0,04854 € | 1.213,50 € |
| 35.000 | 0,04769 € | 1.669,15 € |
| 50.000 | 0,04684 € | 2.342,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


