RL2512FK-070R51L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,19888 €
Datasheet

Direct


Panasonic Industry
In Stock: 13
Unit Price: 1,03000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 340
Unit Price: 1,04000 €
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: 0,55682 €
Datasheet

Upgrade


Vishay Dale
In Stock: 107.214
Unit Price: 0,52000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09547 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.932
Unit Price: 0,32000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08381 €
Datasheet
510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R51L

DigiKey Part Number
311-0.51TTR-ND - Tape & Reel (TR)
311-0.51TCT-ND - Cut Tape (CT)
311-0.51TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R51L
Description
RES 0.51 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21400 €2,14 €
250,17720 €4,43 €
500,15620 €7,81 €
1000,13920 €13,92 €
2500,12220 €30,55 €
5000,11236 €56,18 €
1.0000,10455 €104,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08810 €352,40 €
8.0000,08438 €675,04 €
12.0000,08257 €990,84 €
20.0000,08061 €1.612,20 €
28.0000,07948 €2.225,44 €
40.0000,07842 €3.136,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €