510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FTR510

DigiKey Part Number
738-CSRN2512FTR510TR-ND - Tape & Reel (TR)
738-CSRN2512FTR510CT-ND - Cut Tape (CT)
738-CSRN2512FTR510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FTR510
Description
RES 0.51 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FTR510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.932
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20200 €2,02 €
250,17120 €4,28 €
500,15140 €7,57 €
1000,13490 €13,49 €
2500,11660 €29,15 €
5000,10518 €52,59 €
1.0000,09547 €95,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08019 €320,76 €
8.0000,07423 €593,84 €
12.0000,07117 €854,04 €
20.0000,06770 €1.354,00 €
28.0000,06564 €1.837,92 €
40.0000,06362 €2.544,80 €
48.0000,06266 €3.007,68 €
96.0000,05934 €5.696,64 €
100.0000,05917 €5.917,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €