Upgrade
Upgrade
Similar
Similar

RC2512FK-071R5L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-071R5LTR-ND - Tape & Reel (TR) 13-RC2512FK-071R5LCT-ND - Cut Tape (CT) 13-RC2512FK-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-071R5L |
Description | RES 1.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,11368 € | 28,42 € |
| 500 | 0,10400 € | 52,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08866 € | 354,64 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |




