
AC2512FK-071R5L | |
|---|---|
DigiKey Part Number | YAG4036TR-ND - Tape & Reel (TR) YAG4036CT-ND - Cut Tape (CT) YAG4036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071R5L |
Description | RES SMD 1.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16880 € | 16,88 € |
| 250 | 0,14944 € | 37,36 € |
| 500 | 0,13820 € | 69,10 € |
| 1.000 | 0,12927 € | 129,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10992 € | 439,68 € |
| 8.000 | 0,10568 € | 845,44 € |
| 12.000 | 0,10361 € | 1.243,32 € |
| 20.000 | 0,10137 € | 2.027,40 € |
| 28.000 | 0,10009 € | 2.802,52 € |
| 40.000 | 0,09887 € | 3.954,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

