


UMK325BJ475KNHT | |
|---|---|
DigiKey Part Number | 587-3803-2-ND - Tape & Reel (TR) 587-3803-1-ND - Cut Tape (CT) 587-3803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325BJ475KNHT |
Description | CAP CER 4.7UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | UMK325BJ475KNHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU32NSB5475KTNA01 | Taiyo Yuden | 990 | 587-MCASU32NSB5475KTNA01CT-ND | 0,69000 € | Direct |
| CC1210KKX5R9BB475 | YAGEO | 300 | 311-3533-1-ND | 0,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32880 € | 16,44 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,24608 € | 123,04 € |
| 1.000 | 0,23002 € | 230,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21681 € | 433,62 € |
| 4.000 | 0,20593 € | 823,72 € |
| 6.000 | 0,20048 € | 1.202,88 € |
| 10.000 | 0,19444 € | 1.944,40 € |
| 14.000 | 0,19091 € | 2.672,74 € |
| 20.000 | 0,18751 € | 3.750,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

