Direct
Direct



CC1206MKX7R7BB226 | |
|---|---|
DigiKey Part Number | 13-CC1206MKX7R7BB226TR-ND - Tape & Reel (TR) 13-CC1206MKX7R7BB226CT-ND - Cut Tape (CT) 13-CC1206MKX7R7BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R7BB226 |
Description | CAP CER 22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R7BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,30810 € | 30,81 € |
| 500 | 0,25476 € | 127,38 € |
| 1.000 | 0,23825 € | 238,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21398 € | 427,96 € |
| 4.000 | 0,20334 € | 813,36 € |
| 6.000 | 0,19800 € | 1.188,00 € |
| 10.000 | 0,19210 € | 1.921,00 € |
| 14.000 | 0,18864 € | 2.640,96 € |
| 20.000 | 0,18532 € | 3.706,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |



