Direct
Direct



EMK316BB7226ML-T | |
|---|---|
DigiKey Part Number | 587-4319-2-ND - Tape & Reel (TR) 587-4319-1-ND - Cut Tape (CT) 587-4319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BB7226ML-T |
Description | CAP CER 22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BB7226ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,22690 € | 22,69 € |
| 500 | 0,18486 € | 92,43 € |
| 1.000 | 0,17185 € | 171,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16117 € | 322,34 € |
| 4.000 | 0,15237 € | 609,48 € |
| 6.000 | 0,14797 € | 887,82 € |
| 10.000 | 0,14308 € | 1.430,80 € |
| 14.000 | 0,14023 € | 1.963,22 € |
| 20.000 | 0,13748 € | 2.749,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |



