CC1206KRX7RYBB472 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1.643
Unit Price: 0,19000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Direct


KEMET
In Stock: 3.298
Unit Price: 0,43000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 34.293
Unit Price: 2,16000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


KEMET
In Stock: 3.430
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 21.206
Unit Price: 0,84000 €
Datasheet

Upgrade


TDK
In Stock: 5.854
Unit Price: 0,22000 €
Datasheet

Similar


KEMET
In Stock: 9.013
Unit Price: 0,68000 €
Datasheet
4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RYBB472

DigiKey Part Number
13-CC1206KRX7RYBB472TR-ND - Tape & Reel (TR)
13-CC1206KRX7RYBB472CT-ND - Cut Tape (CT)
13-CC1206KRX7RYBB472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RYBB472
Description
CAP CER 4700PF 250V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RYBB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10600 €1,06 €
500,07540 €3,77 €
1000,06610 €6,61 €
5000,05056 €25,28 €
1.0000,04576 €45,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03675 €147,00 €
8.0000,03422 €273,76 €
12.0000,03295 €395,40 €
20.0000,03154 €630,80 €
28.0000,03072 €860,16 €
40.0000,02993 €1.197,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €