4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B472K501NT

DigiKey Part Number
1763-1109-2-ND - Tape & Reel (TR)
1763-1109-1-ND - Cut Tape (CT)
1763-1109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B472K501NT
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B472K501NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.064" (1.63mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,47600 €14,76 €
501,20580 €60,29 €
1001,12210 €112,21 €
5000,98080 €490,40 €
1.0000,93705 €937,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89082 €2.227,05 €
5.0000,86295 €4.314,75 €
7.5000,84898 €6.367,35 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,52720 €