Direct
Direct
Direct
Direct
Parametric Equivalent

CC0805GFNPO9BN222 | |
|---|---|
DigiKey Part Number | 13-CC0805GFNPO9BN222TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GFNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GFNPO9BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06550 € | 655,00 € |
| Unit Price without VAT: | 0,06550 € |
|---|---|
| Unit Price with VAT: | 0,07664 € |





