
GMC21CG222G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG222G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG222G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG222G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG222G50NT |
Description | CAP0805 COG 2200PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,10324 € | 51,62 € |
| 1.000 | 0,09498 € | 94,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08260 € | 330,40 € |
| 8.000 | 0,07800 € | 624,00 € |
| 12.000 | 0,07570 € | 908,40 € |
| 20.000 | 0,07314 € | 1.462,80 € |
| 28.000 | 0,07165 € | 2.006,20 € |
| 40.000 | 0,07022 € | 2.808,80 € |
| 48.000 | 0,06954 € | 3.337,92 € |
| 96.000 | 0,06725 € | 6.456,00 € |
| 100.000 | 0,06712 € | 6.712,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

