


GCJ188R72A104KA01D | |
|---|---|
DigiKey Part Number | 490-13420-2-ND - Tape & Reel (TR) 490-13420-1-ND - Cut Tape (CT) 490-13420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R72A104KA01D |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R72A104KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03664 € | 36,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02973 € | 118,92 € |
| 8.000 | 0,02756 € | 220,48 € |
| 12.000 | 0,02648 € | 317,76 € |
| 20.000 | 0,02527 € | 505,40 € |
| 28.000 | 0,02457 € | 687,96 € |
| 40.000 | 0,02389 € | 955,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

