CC0603BPNPO9BN2R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 11.840
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.463
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08590 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02345 €
Datasheet

Direct


KYOCERA AVX
In Stock: 18.189
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00625 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09356 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.837
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.495
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.081
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07485 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,06597 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.970
Unit Price: 0,10000 €
Datasheet
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BPNPO9BN2R7

DigiKey Part Number
13-CC0603BPNPO9BN2R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603BPNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BPNPO9BN2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01178 €176,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01178 €
Unit Price with VAT:0,01378 €