KGM15ACG1H2R7BM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13276 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.500
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 18.189
Unit Price: 0,47000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01178 €
Datasheet

Direct


YAGEO
In Stock: 39.463
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,08590 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.874
Unit Price: 0,15000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02663 €
Datasheet
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H2R7BM

DigiKey Part Number
478-KGM15ACG1H2R7BMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H2R7BM
Description
CAP CER 2.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H2R7BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02345 €351,75 €
Manufacturers Standard Package
Unit Price without VAT:0,02345 €
Unit Price with VAT:0,02744 €