Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1210JR-0720RL | |
|---|---|
DigiKey Part Number | 13-AF1210JR-0720RLTR-ND - Tape & Reel (TR) 13-AF1210JR-0720RLCT-ND - Cut Tape (CT) 13-AF1210JR-0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1210JR-0720RL |
Description | RES SMD 20 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210JR-0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04600 € | 11,50 € |
| 500 | 0,04106 € | 20,53 € |
| 1.000 | 0,03712 € | 37,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03084 € | 154,20 € |
| 10.000 | 0,02901 € | 290,10 € |
| 15.000 | 0,02812 € | 421,80 € |
| 25.000 | 0,02716 € | 679,00 € |
| 35.000 | 0,02660 € | 931,00 € |
| 50.000 | 0,02608 € | 1.304,00 € |
| 60.000 | 0,02584 € | 1.550,40 € |
| 120.000 | 0,02503 € | 3.003,60 € |
| 125.000 | 0,02499 € | 3.123,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |






