
RC1210FR-0720RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-0720RLTR-ND - Tape & Reel (TR) 13-RC1210FR-0720RLCT-ND - Cut Tape (CT) 13-RC1210FR-0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0720RL |
Description | RES 20 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02100 € | 1,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01715 € | 85,75 € |
| 10.000 | 0,01590 € | 159,00 € |
| 15.000 | 0,01528 € | 229,20 € |
| 25.000 | 0,01462 € | 365,50 € |
| 35.000 | 0,01424 € | 498,40 € |
| 50.000 | 0,01388 € | 694,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

