


AC1210KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 13-AC1210KKX7R0BB105TR-ND - Tape & Reel (TR) 13-AC1210KKX7R0BB105CT-ND - Cut Tape (CT) 13-AC1210KKX7R0BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C105K1RACAUTO | KEMET | 33.408 | 399-7044-1-ND | 0,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,19300 € | 96,50 € |
| 1.000 | 0,17959 € | 179,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16054 € | 321,08 € |
| 4.000 | 0,15189 € | 607,56 € |
| 6.000 | 0,14756 € | 885,36 € |
| 10.000 | 0,14277 € | 1.427,70 € |
| 14.000 | 0,13996 € | 1.959,44 € |
| 20.000 | 0,13726 € | 2.745,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

