
C1210C105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7044-2-ND - Tape & Reel (TR) 399-7044-1-ND - Cut Tape (CT) 399-7044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29390 € | 29,39 € |
| 500 | 0,24254 € | 121,27 € |
| 1.000 | 0,22665 € | 226,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21358 € | 427,16 € |
| 4.000 | 0,20281 € | 811,24 € |
| 6.000 | 0,19742 € | 1.184,52 € |
| 10.000 | 0,19145 € | 1.914,50 € |
| 14.000 | 0,18795 € | 2.631,30 € |
| 20.000 | 0,18459 € | 3.691,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

