431KD10-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 518
Unit Price: 0,18000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12747 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13588 €

Parametric Equivalent


YAGEO
In Stock: 1.464
Unit Price: 0,19000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13955 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13955 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13454 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13068 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13955 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13454 €
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD10-OTR

DigiKey Part Number
13-431KD10-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
431KD10-OTR
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,12747 €95,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12747 €
Unit Price with VAT:0,14914 €