
431KD10-TR | |
|---|---|
DigiKey Part Number | 13-431KD10-TR-ND - Tape & Reel (TR) 13-431KD10-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 431KD10-TR |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 2.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11640 € | 2,91 € |
| 100 | 0,09910 € | 9,91 € |
| 250 | 0,09100 € | 22,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,07891 € | 59,18 € |
| 1.500 | 0,07551 € | 113,26 € |
| 2.250 | 0,07381 € | 166,07 € |
| 3.750 | 0,07192 € | 269,70 € |
| 5.250 | 0,07082 € | 371,80 € |
| 7.500 | 0,06976 € | 523,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

