Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RL090M-6 | |
|---|---|
DigiKey Part Number | 13-3RL090M-6TR-ND - Tape & Reel (TR) 13-3RL090M-6CT-ND - Cut Tape (CT) 13-3RL090M-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL090M-6 |
Description | GDT 90V 5KA 3 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RL090M-6-SSS | YAGEO | 800 | 13-3RL090M-6-SSSCT-ND | 0,93000 € | Parametric Equivalent |
| 2056-09-ALF | Bourns Inc. | 172 | 2056-09-ALF-ND | 1,33000 € | Parametric Equivalent |
| B88069X5470C253 | TDK | 0 | 495-5880-ND | 2,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,86800 € | 4,34 € |
| 10 | 0,80100 € | 8,01 € |
| 50 | 0,66520 € | 33,26 € |
| 100 | 0,61360 € | 61,36 € |
| 250 | 0,55156 € | 137,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,49783 € | 298,70 € |
| 1.200 | 0,45883 € | 550,60 € |
| 1.800 | 0,43736 € | 787,25 € |
| 3.000 | 0,41160 € | 1.234,80 € |
| 4.200 | 0,39540 € | 1.660,68 € |
| 6.000 | 0,37885 € | 2.273,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |




