
3RL090M-6-SSS | |
|---|---|
DigiKey Part Number | 13-3RL090M-6-SSSTR-ND - Tape & Reel (TR) 13-3RL090M-6-SSSCT-ND - Cut Tape (CT) 13-3RL090M-6-SSSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL090M-6-SSS |
Description | GDT 90V 5KA 3 POLE REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Cylinder No Lead, 3 Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-09-ALF | Bourns Inc. | 172 | 2056-09-ALF-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77400 € | 3,87 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,54630 € | 54,63 € |
| 250 | 0,49100 € | 122,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,42850 € | 342,80 € |
| 1.600 | 0,39489 € | 631,82 € |
| 2.400 | 0,37637 € | 903,29 € |
| 4.000 | 0,35416 € | 1.416,64 € |
| 5.600 | 0,34019 € | 1.905,06 € |
| 8.000 | 0,32592 € | 2.607,36 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

