
2RM090L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RM090L-8/TR-ND - Tape & Reel (TR) 13-2RM090L-8/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RM090L-8/TR |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-09-B | Bourns Inc. | 325 | 2027-09-B-ND | 1,37000 € | Parametric Equivalent |
| 2027-09-BLF | Bourns Inc. | 360 | 2027-09-BLF-ND | 1,56000 € | Parametric Equivalent |
| 2027-09-BT1LF | Bourns Inc. | 65 | 118-2027-09-BT1LFCT-ND | 1,65000 € | Parametric Equivalent |
| 2R090TB-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R090TB-5TR-ND | 1,30000 € | Parametric Equivalent |
| 2R090TB-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 8.000 | 5789-2R090TB-8TR-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,89000 € | 4,45 € |
| 10 | 0,82100 € | 8,21 € |
| 50 | 0,68140 € | 34,07 € |
| 100 | 0,62880 € | 62,88 € |
| 250 | 0,56516 € | 141,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52114 € | 260,57 € |
| 1.000 | 0,48037 € | 480,37 € |
| 1.500 | 0,45792 € | 686,88 € |
| 2.500 | 0,43100 € | 1.077,50 € |
| 3.500 | 0,41406 € | 1.449,21 € |
| 5.000 | 0,39677 € | 1.983,85 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

