Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R090TB-8

DigiKey Part Number
5789-2R090TB-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R090TB-8
Description
GDT 90V 10KA 2 POLE TH 8*6MM
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
90 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
MARKETPLACE PRODUCT
Will ship in approximately 12 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 849,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,04500 €10,45 €
500,88380 €44,19 €
1000,86690 €86,69 €
2500,82696 €206,74 €
5000,68842 €344,21 €
8000,62043 €496,34 €
1.6000,58643 €938,29 €
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,48590 €