1.0SMB18CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.228
Unit Price: 0,12000 €
Datasheet
25.5V Clamp 40.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB18CA/TR7

DigiKey Part Number
13-1.0SMB18CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB18CA/TR7
Description
TVS DIODE 15.3VWM 25.5V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
25.5V Clamp 40.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
40.3A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,08176 €40,88 €
1.0000,06282 €62,82 €
1.5000,06024 €90,36 €
2.5000,05766 €144,15 €
3.5000,05723 €200,31 €
5.0000,05680 €284,00 €
12.5000,05164 €645,50 €
25.0000,05134 €1.283,50 €
50.0000,05060 €2.530,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08176 €
Unit Price with VAT:0,09566 €