
1.0SMB18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB18CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB18CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB18CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB18CA/TR13 |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 40.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 40.3A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07120 € | 1,78 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05508 € | 13,77 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04930 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06182 € | 185,46 € |
| 6.000 | 0,05576 € | 334,56 € |
| 9.000 | 0,05266 € | 473,94 € |
| 15.000 | 0,04918 € | 737,70 € |
| 21.000 | 0,04712 € | 989,52 € |
| 30.000 | 0,04512 € | 1.353,60 € |
| 75.000 | 0,04072 € | 3.054,00 € |
| 150.000 | 0,03960 € | 5.940,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

