
Category | Diode Type PIN |
Manufacturer XINGLIGHT | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Wavelength 940nm | Package / Case 4-SMD, No Lead |
Color - Enhanced Infrared (NIR) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16115 € | 483,45 € |
| 6.000 | 0,15309 € | 918,54 € |
| 9.000 | 0,14543 € | 1.308,87 € |
| 12.000 | 0,13816 € | 1.657,92 € |
| 15.000 | 0,13126 € | 1.968,90 € |
| Unit Price without VAT: | 0,16115 € |
|---|---|
| Unit Price with VAT: | 0,18855 € |



