New at DigiKey
Photodiode 940nm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-PD15-22B/TR8

DigiKey Part Number
5962-XL-PD15-22B/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-PD15-22B/TR8
Description
SMD Photodiode IR Received
Customer Reference
Detailed Description
Photodiode 940nm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
PIN
Manufacturer
XINGLIGHT
Voltage - DC Reverse (Vr) (Max)
5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Wavelength
940nm
Package / Case
4-SMD, No Lead
Color - Enhanced
Infrared (NIR)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16115 €483,45 €
6.0000,15309 €918,54 €
9.0000,14543 €1.308,87 €
12.0000,13816 €1.657,92 €
15.0000,13126 €1.968,90 €
Unit Price without VAT:0,16115 €
Unit Price with VAT:0,18855 €