



885012108020 | |
|---|---|
DigiKey Part Number | 732-7644-2-ND - Tape & Reel (TR) 732-7644-1-ND - Cut Tape (CT) 732-7644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108020 |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10908 € | 54,54 € |
| 1.000 | 0,10037 € | 100,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08877 € | 177,54 € |
| 4.000 | 0,08315 € | 332,60 € |
| 6.000 | 0,08034 € | 482,04 € |
| 10.000 | 0,07723 € | 772,30 € |
| 14.000 | 0,07541 € | 1.055,74 € |
| 20.000 | 0,07366 € | 1.473,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |






