


860080678021 | |
|---|---|
DigiKey Part Number | 732-9063-1-ND - Cut Tape (CT) 732-9063-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080678021 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080678021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN500ELL681MK25S | Chemi-Con | 9 | 565-4071-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 50 | 1,03440 € | 51,72 € |
| 100 | 0,90170 € | 90,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,80060 € | 240,18 € |
| 600 | 0,70117 € | 420,70 € |
| 1.500 | 0,66802 € | 1.002,03 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |





