


830056808 | |
|---|---|
DigiKey Part Number | 1923-830056808TR-ND - Tape & Reel (TR) 1923-830056808CT-ND - Cut Tape (CT) 1923-830056808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830056808 |
Description | WE-XTAL QUARTZ CRYSTAL 20.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830056808 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0153M4-20.000F18DTLJK | Suzhou Hangjing Elec&Tech Co.,Ltd | 85.160 | 4309-0153M4-20.000F18DTLJK-ND | 0,34000 € | Parametric Equivalent |
| XC53M4-20.000-F18LJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 85.300 | 4309-XC53M4-20.000-F18LJDTKTR-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,61780 € | 30,89 € |
| 100 | 0,54650 € | 54,65 € |
| 500 | 0,51758 € | 258,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43090 € | 430,90 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |


