
0153M4-20.000F18DTLJK | |
|---|---|
DigiKey Part Number | 4309-0153M4-20.000F18DTLJK-ND - Tape & Reel (TR) 4309-0153M4-20.000F18DTLJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0153M4-20.000F18DTLJK |
Description | CRYSTAL 20MHz 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29322 € | 293,22 € |
| 3.000 | 0,28557 € | 856,71 € |
| 6.000 | 0,27877 € | 1.672,62 € |
| 9.000 | 0,26942 € | 2.424,78 € |
| 12.000 | 0,26007 € | 3.120,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 100 | 0,32210 € | 32,21 € |
| 200 | 0,31020 € | 62,04 € |
| 500 | 0,30086 € | 150,43 € |
| 1.000 | 0,29322 € | 293,22 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

