
820522711 | |
|---|---|
DigiKey Part Number | 732-13267-2-ND - Tape & Reel (TR) 732-13267-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820522711 |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 820522711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6.5 kA | |
Energy | 264J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 860 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,73320 € | 36,66 € |
| 100 | 0,66610 € | 66,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58080 € | 290,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |





