
750313976 | |
|---|---|
DigiKey Part Number | 1297-1143-2-ND - Tape & Reel (TR) 1297-1143-1-ND - Cut Tape (CT) 1297-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313976 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313976 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8301 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 200 ~ 300kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,63300 € | 36,33 € |
| 25 | 3,48720 € | 87,18 € |
| 50 | 3,38000 € | 169,00 € |
| 100 | 3,27550 € | 327,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14164 € | 785,41 € |
| 500 | 3,04348 € | 1.521,74 € |
| 750 | 2,98725 € | 2.240,44 € |
| 1.250 | 2,91774 € | 3.647,17 € |
| 1.750 | 2,87273 € | 5.027,28 € |
| 2.500 | 2,82567 € | 7.064,18 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,70340 € |








