3.3 µH Shielded Inductor 3.6 A 51.8mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 3.6 A 51.8mOhm Max 1616 (4040 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74438356033HT

DigiKey Part Number
732-74438356033HTTR-ND - Tape & Reel (TR)
732-74438356033HTCT-ND - Cut Tape (CT)
732-74438356033HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438356033HT
Description
FIXED IND 3.3UH 3.6A 51.8 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 3.6 A 51.8mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438356033HT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
51.8mOhm Max
Mfr
Frequency - Self Resonant
25.5MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
1616 (4040 Metric)
Current Rating (Amps)
Supplier Device Package
4020
Current - Saturation (Isat)
4.8A
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Shielding
Shielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,60500 €16,05 €
501,47540 €73,77 €
1001,30540 €130,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,11592 €1.115,92 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,08260 €